Technical Document
Specifications
Brand
BI TechnologiesShaft Size
6.35mm
Knob Diameter
46mm
Knob Height
10.3mm
Body Colour
Chrome
Indicator Colour
Black
Knob Type
Dial
P.O.A.
BI Technologies 46mm Chrome Multiturn Dial for 6.35mm Shaft, RBS155
1
P.O.A.
BI Technologies 46mm Chrome Multiturn Dial for 6.35mm Shaft, RBS155
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BI TechnologiesShaft Size
6.35mm
Knob Diameter
46mm
Knob Height
10.3mm
Body Colour
Chrome
Indicator Colour
Black
Knob Type
Dial