BI Technologies, BCN16 10kΩ ±5% Isolated SMT Resistor Array, 4 Resistors, 0.25W total, 1206 (3216M), Convex SMT

RS Stock No.: 625-2011Brand: BI TechnologiesManufacturers Part No.: BCN16 4A103JT LF
brand-logo
View all in Resistor Arrays

Technical Document

Specifications

Resistance

10kΩ

Number Of Resistors

4

Package/Case

1206 (3216M)

Power Rating

0.25W

Termination Style

Convex SMT

Tolerance

±5%

Case Style

Moulded

Power Rating per Resistor

0.063W

Circuit Designator

ISOL

Length

3.2mm

Depth

1.6mm

Height

0.5mm

Dimensions

3.2 x 1.6 x 0.5mm

Series

BCN16

Number of Terminals

8

Minimum Operating Temperature

-55°C

Temperature Coefficient

±250ppm/°C

Maximum Operating Temperature

+125°C

Country of Origin

Japan

Product details

CMS networks with 4 insulated resistors, BCN16 4 A series

Networks of resistors in small dimensions, very practical in many applications.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (ex VAT)

BI Technologies, BCN16 10kΩ ±5% Isolated SMT Resistor Array, 4 Resistors, 0.25W total, 1206 (3216M), Convex SMT

P.O.A.

Each (In a Pack of 50) (ex VAT)

BI Technologies, BCN16 10kΩ ±5% Isolated SMT Resistor Array, 4 Resistors, 0.25W total, 1206 (3216M), Convex SMT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Resistance

10kΩ

Number Of Resistors

4

Package/Case

1206 (3216M)

Power Rating

0.25W

Termination Style

Convex SMT

Tolerance

±5%

Case Style

Moulded

Power Rating per Resistor

0.063W

Circuit Designator

ISOL

Length

3.2mm

Depth

1.6mm

Height

0.5mm

Dimensions

3.2 x 1.6 x 0.5mm

Series

BCN16

Number of Terminals

8

Minimum Operating Temperature

-55°C

Temperature Coefficient

±250ppm/°C

Maximum Operating Temperature

+125°C

Country of Origin

Japan

Product details

CMS networks with 4 insulated resistors, BCN16 4 A series

Networks of resistors in small dimensions, very practical in many applications.

You may be interested in