Bessey 150mm x 50mm F Clamp

RS Stock No.: 125-3842Brand: BesseyManufacturers Part No.: LMU15/5
brand-logo
View all in Clamps

Technical Document

Specifications

Brand

Bessey

Type

F Clamp

Jaw Opening

150mm

Jaw Depth

50mm

Product details

Bessey Light Duty Bar Clamp U-style

Bessey light duty bar clamp U-style is lightweight and easy to use.

Features and Benefits

Clamping force up to 1500 N
Step‐over clamping
Comes with two plastic pressure caps
Small and easy to handle
Lightweight
Available in a range of sizes

Stock information temporarily unavailable.

EGP 1,251.83

EGP 1,251.83 Each (ex VAT)

Bessey 150mm x 50mm F Clamp

EGP 1,251.83

EGP 1,251.83 Each (ex VAT)

Bessey 150mm x 50mm F Clamp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bessey

Type

F Clamp

Jaw Opening

150mm

Jaw Depth

50mm

Product details

Bessey Light Duty Bar Clamp U-style

Bessey light duty bar clamp U-style is lightweight and easy to use.

Features and Benefits

Clamping force up to 1500 N
Step‐over clamping
Comes with two plastic pressure caps
Small and easy to handle
Lightweight
Available in a range of sizes