Bessey 200mm x 100mm Screw Clamp

RS Stock No.: 223-2899Brand: BesseyManufacturers Part No.: GZ20
brand-logo
View all in Clamps

Technical Document

Specifications

Brand

Bessey

Type

Screw Clamp

Jaw Opening

200mm

Jaw Depth

100mm

Country of Origin

Germany

Product details

Pure Steel Screw Clamps

Pure steel clamps with affixing clip made from quality steel
Optimised BESSEY track profile for 20% more tension force per spindle rotation
Drop-forged sliding clip, tempered and zinc-plated
Ergonomic wooden handle
Unbreakable, spring tension up to 5.5 kN
Lightweight, easy to handle and more stable than conventional clamps

You may be interested in
Bessey 200mm x 100mm F Clamp
EGP 4,244.88Each (ex VAT)

P.O.A.

Bessey 200mm x 100mm Screw Clamp

P.O.A.

Bessey 200mm x 100mm Screw Clamp

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Bessey 200mm x 100mm F Clamp
EGP 4,244.88Each (ex VAT)

Technical Document

Specifications

Brand

Bessey

Type

Screw Clamp

Jaw Opening

200mm

Jaw Depth

100mm

Country of Origin

Germany

Product details

Pure Steel Screw Clamps

Pure steel clamps with affixing clip made from quality steel
Optimised BESSEY track profile for 20% more tension force per spindle rotation
Drop-forged sliding clip, tempered and zinc-plated
Ergonomic wooden handle
Unbreakable, spring tension up to 5.5 kN
Lightweight, easy to handle and more stable than conventional clamps

You may be interested in
Bessey 200mm x 100mm F Clamp
EGP 4,244.88Each (ex VAT)