Bernstein Bench Vice x 38mm 50mm x 70mm, 1.5kg

Technical Document
Specifications
Brand
BernsteinVice Type
Bench Vice
Jaw Width
50mm
Jaw Opening
70mm
Jaw Depth
38mm
Mounting
Screw
Weight
1.5kg
Distrelec Product Id
18050160
Country of Origin
Germany
Product details
Antistatic Vice SPANNFIX
Screw-on vice with dissipative surface
Ball and Socket joints are rotatable easily in all directions
For work benches or laboratory tables with a maximum table thickness of 80 mm
Surface resistance between 107 and 108 Ω
Clamping pressure 150 kp
EGP 22,160.45
EGP 22,160.45 Each (ex VAT)
1
EGP 22,160.45
EGP 22,160.45 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BernsteinVice Type
Bench Vice
Jaw Width
50mm
Jaw Opening
70mm
Jaw Depth
38mm
Mounting
Screw
Weight
1.5kg
Distrelec Product Id
18050160
Country of Origin
Germany
Product details
Antistatic Vice SPANNFIX
Screw-on vice with dissipative surface
Ball and Socket joints are rotatable easily in all directions
For work benches or laboratory tables with a maximum table thickness of 80 mm
Surface resistance between 107 and 108 Ω
Clamping pressure 150 kp