Technical Document
Specifications
Brand
Bernstein AGNormal State Configuration
NC
IP Rating
IP65
Housing Material
Thermoplastic
Series
SK series
Length
52mm
Width
29mm
Depth
15mm
Dimensions
52 x 29 x 15 mm
Country of Origin
Germany
Stock information temporarily unavailable.
EGP 373.15
EGP 373.15 Each (ex VAT)
Bernstein AG SK series Series Limit Switch, NC, IP65, Thermoplastic Housing
1
EGP 373.15
EGP 373.15 Each (ex VAT)
Bernstein AG SK series Series Limit Switch, NC, IP65, Thermoplastic Housing
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Bernstein AGNormal State Configuration
NC
IP Rating
IP65
Housing Material
Thermoplastic
Series
SK series
Length
52mm
Width
29mm
Depth
15mm
Dimensions
52 x 29 x 15 mm
Country of Origin
Germany