Bernstein AG Foot Switch Momentary Foot Switch - Aluminium Case Material, 2NO/2NC

RS Stock No.: 410-7313Brand: Bernstein AGManufacturers Part No.: F1-U2Z UNDistrelec Article No.: 30422524
brand-logo
View all in Foot Switches

Technical Document

Specifications

Contact Configuration

2NO/2NC

Foot Switch Type

Emergency Stop Foot Switch

Series

606

Switch Operation

Momentary

Case Material

Aluminium

Switch Environment

Foot Switch

IP Rating

IP65

Guard Cover

Yes

Colour

Red

Height

146mm

Depth

146mm

Width

156mm

Length

250mm

Dimensions

250 x 156 x 146mm

Number of Pedals

1

Distrelec Product Id

30422524

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 16,227.74

EGP 16,227.74 Each (ex VAT)

Bernstein AG Foot Switch Momentary Foot Switch - Aluminium Case Material, 2NO/2NC

EGP 16,227.74

EGP 16,227.74 Each (ex VAT)

Bernstein AG Foot Switch Momentary Foot Switch - Aluminium Case Material, 2NO/2NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Contact Configuration

2NO/2NC

Foot Switch Type

Emergency Stop Foot Switch

Series

606

Switch Operation

Momentary

Case Material

Aluminium

Switch Environment

Foot Switch

IP Rating

IP65

Guard Cover

Yes

Colour

Red

Height

146mm

Depth

146mm

Width

156mm

Length

250mm

Dimensions

250 x 156 x 146mm

Number of Pedals

1

Distrelec Product Id

30422524

Country of Origin

Germany