Bernstein AG TI2 Series Plunger Limit Switch, 2NO, IP65, DPST, Thermoplastic Housing, 240V ac Max, 10A Max

RS Stock No.: 189-5270Brand: Bernstein AGManufacturers Part No.: 6088803005
brand-logo
View all in Limit Switches

Technical Document

Specifications

Actuator Type

Plunger

Pole and Throw Configuration

DPST

Normal State Configuration

2NO

IP Rating

IP65

Maximum Current

10A

Housing Material

Glass Fibre Reinforced Thermoplastic

Maximum AC Voltage

240V

Connection Type

M16

Series

TI2

Action Type

Slow Action, Snap Action

Length

30mm

Width

57mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-30°C

Depth

27mm

Mounting Orientation

Screw

Mechanical Life

3000000Cycles

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

EGP 2,606.89

EGP 2,606.89 Each (ex VAT)

Bernstein AG TI2 Series Plunger Limit Switch, 2NO, IP65, DPST, Thermoplastic Housing, 240V ac Max, 10A Max

EGP 2,606.89

EGP 2,606.89 Each (ex VAT)

Bernstein AG TI2 Series Plunger Limit Switch, 2NO, IP65, DPST, Thermoplastic Housing, 240V ac Max, 10A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Actuator Type

Plunger

Pole and Throw Configuration

DPST

Normal State Configuration

2NO

IP Rating

IP65

Maximum Current

10A

Housing Material

Glass Fibre Reinforced Thermoplastic

Maximum AC Voltage

240V

Connection Type

M16

Series

TI2

Action Type

Slow Action, Snap Action

Length

30mm

Width

57mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-30°C

Depth

27mm

Mounting Orientation

Screw

Mechanical Life

3000000Cycles

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in