Technical Document
Specifications
Brand
Bernstein AGActuator Type
Wobble
Pole and Throw Configuration
DPST
Normal State Configuration
NC/NO
IP Rating
IP65
Maximum Current
10A
Housing Material
Glass Fibre Reinforced Thermoplastic
Maximum AC Voltage
240V
Connection Type
M16
Series
TI2
Action Type
Slow Action, Snap Action
Length
30mm
Width
180mm
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-30°C
Depth
27mm
Mounting Orientation
Screw
Mechanical Life
3000000Cycles
Country of Origin
Germany
EGP 4,184.98
EGP 4,184.98 Each (ex VAT)
1
EGP 4,184.98
EGP 4,184.98 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Bernstein AGActuator Type
Wobble
Pole and Throw Configuration
DPST
Normal State Configuration
NC/NO
IP Rating
IP65
Maximum Current
10A
Housing Material
Glass Fibre Reinforced Thermoplastic
Maximum AC Voltage
240V
Connection Type
M16
Series
TI2
Action Type
Slow Action, Snap Action
Length
30mm
Width
180mm
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-30°C
Depth
27mm
Mounting Orientation
Screw
Mechanical Life
3000000Cycles
Country of Origin
Germany