Bergquist Gap Filler 1000 Thermal Grease, 1W/m·K

RS Stock No.: 362-9682Brand: BergquistManufacturers Part No.: GF1000-00-60-50CC
brand-logo
View all in Thermal Grease

Technical Document

Specifications

Thermal Conductivity

1W/m·K

Material

Gap Filler 1000

Maximum Operating Temperature

+175°C

Minimum Operating Temperature

-60°C

Pack Size

50 ml

Operating Temperature Range

-60 → +175 °C

Country of Origin

United States

Product details

GAP FILLER and liquid filler, electrical insulator and thermal conductor

In some applications, the GAP Pad exerts a pressure unable to cope with risks of deterioration. For other applications, it is impossible to apply due to inaccessibility. To solve these problems, Bergquist has created a "GAP Pad liquid", thermal filler and thermal insulator product called "GAP FILLER".
Liquid filler.
Electrical insulators and thermal conductors.

You may be interested in
Stock information temporarily unavailable.

EGP 12,468.27

EGP 12,468.27 Each (ex VAT)

Bergquist Gap Filler 1000 Thermal Grease, 1W/m·K

EGP 12,468.27

EGP 12,468.27 Each (ex VAT)

Bergquist Gap Filler 1000 Thermal Grease, 1W/m·K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Thermal Conductivity

1W/m·K

Material

Gap Filler 1000

Maximum Operating Temperature

+175°C

Minimum Operating Temperature

-60°C

Pack Size

50 ml

Operating Temperature Range

-60 → +175 °C

Country of Origin

United States

Product details

GAP FILLER and liquid filler, electrical insulator and thermal conductor

In some applications, the GAP Pad exerts a pressure unable to cope with risks of deterioration. For other applications, it is impossible to apply due to inaccessibility. To solve these problems, Bergquist has created a "GAP Pad liquid", thermal filler and thermal insulator product called "GAP FILLER".
Liquid filler.
Electrical insulators and thermal conductors.

You may be interested in