Bergquist 2200SF Series Self-Adhesive Thermal Gap Pad, 0.01in Thick, 2W/m·K, TIM, 16 x 8 x 0.01in
RS Stock No.: 282-6749Brand: BergquistManufacturers Part No.: GAP PAD TGP 2200SF, 16in x 8in x 0.01 sh

Technical Document
Specifications
Brand
BergquistDimensions
16 x 8 x 0.01in
Thickness
0.01in
Length
16in
Width
8in
Thermal Conductivity
2W/m·K
Material
TIM
Self-Adhesive
Yes
Series
2200SF
Country of Origin
United States
Stock information temporarily unavailable.
EGP 6,734.03
EGP 6,734.03 Each (ex VAT)
Bergquist 2200SF Series Self-Adhesive Thermal Gap Pad, 0.01in Thick, 2W/m·K, TIM, 16 x 8 x 0.01in
1
EGP 6,734.03
EGP 6,734.03 Each (ex VAT)
Bergquist 2200SF Series Self-Adhesive Thermal Gap Pad, 0.01in Thick, 2W/m·K, TIM, 16 x 8 x 0.01in
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BergquistDimensions
16 x 8 x 0.01in
Thickness
0.01in
Length
16in
Width
8in
Thermal Conductivity
2W/m·K
Material
TIM
Self-Adhesive
Yes
Series
2200SF
Country of Origin
United States