Belkin USB 2.0 Wireless Adapter

RS Stock No.: 672-7512Brand: BelkinManufacturers Part No.: F5D8053ed
brand-logo
View all in WiFi Adapters

Technical Document

Specifications

Brand

Belkin

Interface

USB 2.0

WiFi Standard

802.11b, 802.11g, 802.11n

WiFi Band

2.4GHz

Wireless Data Rate

Up → 300Mbit/s

Security Protocols

64/128-bit WEP, WPA, WPA2

You may be interested in
D-Link N300 WiFi USB 2.0 WiFi Adapter
EGP 1,493.79Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Belkin USB 2.0 Wireless Adapter

P.O.A.

Belkin USB 2.0 Wireless Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
D-Link N300 WiFi USB 2.0 WiFi Adapter
EGP 1,493.79Each (ex VAT)

Technical Document

Specifications

Brand

Belkin

Interface

USB 2.0

WiFi Standard

802.11b, 802.11g, 802.11n

WiFi Band

2.4GHz

Wireless Data Rate

Up → 300Mbit/s

Security Protocols

64/128-bit WEP, WPA, WPA2

You may be interested in
D-Link N300 WiFi USB 2.0 WiFi Adapter
EGP 1,493.79Each (ex VAT)