Belkin 2 Port USB VGA KVM Switch, 2048 x 1536 Maximum Resolution

RS Stock No.: 122-1415Brand: BelkinManufacturers Part No.: F1DF102U
brand-logo
View all in KVM Switches

Technical Document

Specifications

Brand

Belkin

Video Connection Type

VGA

Number Of Ports

2

Number of Displays Supported

1

Maximum Resolution

2048 x 1536

Keyboard/Mouse Connection Type

USB

Dimensions

101.6 x 93.98 x 25.4mm

Depth

93.98mm

Height

25.4mm

Width

101.6mm

Country of Origin

China

Product details

Switch 2 for PC

Shares one monitor, keyboard and mouse between two computers, with the added convenience of a remote switch. Two versions available depending on whether your keyboards & mice have PS/2 or USB connections.

Built-in cables to connect computers
Remote switch for computer selection
Supports high video resolutions up to 2048x1536
Supports monitors with VGA connections
Suitable for desktop and notebook computers
LED indication for which computer is being accessed
3 year manufacturers warranty

You may be interested in
Stock information temporarily unavailable.

EGP 1,180.49

EGP 1,180.49 Each (ex VAT)

Belkin 2 Port USB VGA KVM Switch, 2048 x 1536 Maximum Resolution

EGP 1,180.49

EGP 1,180.49 Each (ex VAT)

Belkin 2 Port USB VGA KVM Switch, 2048 x 1536 Maximum Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Belkin

Video Connection Type

VGA

Number Of Ports

2

Number of Displays Supported

1

Maximum Resolution

2048 x 1536

Keyboard/Mouse Connection Type

USB

Dimensions

101.6 x 93.98 x 25.4mm

Depth

93.98mm

Height

25.4mm

Width

101.6mm

Country of Origin

China

Product details

Switch 2 for PC

Shares one monitor, keyboard and mouse between two computers, with the added convenience of a remote switch. Two versions available depending on whether your keyboards & mice have PS/2 or USB connections.

Built-in cables to connect computers
Remote switch for computer selection
Supports high video resolutions up to 2048x1536
Supports monitors with VGA connections
Suitable for desktop and notebook computers
LED indication for which computer is being accessed
3 year manufacturers warranty

You may be interested in