Belden C3GBCY Control Cable, 3 Cores, 0.75 mm², CY, Screened, 100m, Grey PVC Sheath

RS Stock No.: 176-2423Brand: BeldenManufacturers Part No.: C3GBCY-K100
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Belden

Series

C3GBCY

Number of Cores

3

Cross Sectional Area

0.75 mm²

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Control Cable Type

CY

Screen Type

Tinned Copper Braid

Screened/Unscreened

Screened

Length

100m

Outer Diameter

7.7mm

Minimum Bend Radius

20 x 7.7 (Occasional), 6 x 7.7 (Fixed)

Voltage Rating

300 V, 500 V

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-30°C

Oil Resistant

Yes

Cable Shape

Multicore

Insulation material

PVC

Earth Cable

Yes

Country of Origin

China

Stock information temporarily unavailable.

EGP 32,129.06

EGP 32,129.06 1 Reel of 100 Metres (ex VAT)

Belden C3GBCY Control Cable, 3 Cores, 0.75 mm², CY, Screened, 100m, Grey PVC Sheath

EGP 32,129.06

EGP 32,129.06 1 Reel of 100 Metres (ex VAT)

Belden C3GBCY Control Cable, 3 Cores, 0.75 mm², CY, Screened, 100m, Grey PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Belden

Series

C3GBCY

Number of Cores

3

Cross Sectional Area

0.75 mm²

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Control Cable Type

CY

Screen Type

Tinned Copper Braid

Screened/Unscreened

Screened

Length

100m

Outer Diameter

7.7mm

Minimum Bend Radius

20 x 7.7 (Occasional), 6 x 7.7 (Fixed)

Voltage Rating

300 V, 500 V

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-30°C

Oil Resistant

Yes

Cable Shape

Multicore

Insulation material

PVC

Earth Cable

Yes

Country of Origin

China