Belden, 9222 series Copper Braid Yellow Triax cable, 6.12mm OD 30m, 50 Ω impedance

RS Stock No.: 382-7117Brand: BeldenManufacturers Part No.: 9222 004100
brand-logo
View all in Twinaxial Cable

Technical Document

Specifications

Brand

Belden

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Yellow

Length

30m

Characteristic Impedance

50 Ω

Attenuation

14 dB/100ft @ 500MHz, 18 dB/100ft @ 700MHz, 22 dB/100ft @ 900MHz, 24 dB/100ft @ 1GHz

Insulation material

PE

CPR Certification

Fca

Outer Diameter

6.12mm

Capacitance

101.024 pF/m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+75°C

Velocity ratio

66%

Conductor Strand Type

Stranded

Shielding

Copper Braid

Standards Met

Euroclass Fca

Cable Shape

Coaxial

Core Strands

7/28 AWG

Conductor Material

Tinned Copper

Size of Strands

28 AWG

Number of Strands

7

Series

9222

Country of Origin

United States

Product details

Belden 9222

A thin triaxial cable for ethernet applications.

Thin Ethernet

A group of cables for use in local area network (LAN) applications, which have to meet the requirements of Ethernet or comparable systems.

You may be interested in
Belden 9907 Series, 152m, Unterminated50 Ω
EGP 57,908.321 Reel of 152 Metres (ex VAT)
Stock information temporarily unavailable.

EGP 28,766.25

EGP 28,766.25 1 Reel of 30 Metres (ex VAT)

Belden, 9222 series Copper Braid Yellow Triax cable, 6.12mm OD 30m, 50 Ω impedance

EGP 28,766.25

EGP 28,766.25 1 Reel of 30 Metres (ex VAT)

Belden, 9222 series Copper Braid Yellow Triax cable, 6.12mm OD 30m, 50 Ω impedance
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Belden 9907 Series, 152m, Unterminated50 Ω
EGP 57,908.321 Reel of 152 Metres (ex VAT)

Technical Document

Specifications

Brand

Belden

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Yellow

Length

30m

Characteristic Impedance

50 Ω

Attenuation

14 dB/100ft @ 500MHz, 18 dB/100ft @ 700MHz, 22 dB/100ft @ 900MHz, 24 dB/100ft @ 1GHz

Insulation material

PE

CPR Certification

Fca

Outer Diameter

6.12mm

Capacitance

101.024 pF/m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+75°C

Velocity ratio

66%

Conductor Strand Type

Stranded

Shielding

Copper Braid

Standards Met

Euroclass Fca

Cable Shape

Coaxial

Core Strands

7/28 AWG

Conductor Material

Tinned Copper

Size of Strands

28 AWG

Number of Strands

7

Series

9222

Country of Origin

United States

Product details

Belden 9222

A thin triaxial cable for ethernet applications.

Thin Ethernet

A group of cables for use in local area network (LAN) applications, which have to meet the requirements of Ethernet or comparable systems.

You may be interested in
Belden 9907 Series, 152m, Unterminated50 Ω
EGP 57,908.321 Reel of 152 Metres (ex VAT)