Belden88760 Series Line level Low Voltage signal Cable, 0.82 mm² CSA, 3.63mm od, 152m, Red

RS Stock No.: 136-6344Brand: BeldenManufacturers Part No.: 88760
brand-logo
View all in Audio Cable

Technical Document

Specifications

Brand

Belden

Audio Cable Type

Line level Low Voltage signal Cable

Cross Sectional Area

0.82 mm²

Outer Diameter

3.63mm

Length

152m

Minimum Operating Temperature

-70°C

Maximum Operating Temperature

+200°C

Sheath Colour

Red

American Wire Gauge

18 AWG

Conductor Material

Tinned Copper

Current Rating

5.4 A

Voltage Rating

300 V ac

Size of Strands

0.25 mm

Capacitance Core To Core

51pF/ft

Capacitance Core To Screen

97pF/ft

Cable Shape

Twisted Pair

Number of Strands

19

Shielded/Unshielded

Shielded

Series

88760

Conductor Strand Type

Stranded

Core Strands

19/30

Characteristic Impedance

29 Ω

Sheath Material

FEP

Conductor Resistance

5.5 Ω/0.34 km

Country of Origin

United States

Product details

Bedfoil Shielded Multi-Conductor Single Pair Cable

The 88760 multi conductor Cable comprises of Beldfoil® shielded twisted pairs, red FEP insulated jacket

Stock information temporarily unavailable.

EGP 140,510.19

EGP 140,510.19 1 Reel of 152 Metres (ex VAT)

Belden88760 Series Line level Low Voltage signal Cable, 0.82 mm² CSA, 3.63mm od, 152m, Red

EGP 140,510.19

EGP 140,510.19 1 Reel of 152 Metres (ex VAT)

Belden88760 Series Line level Low Voltage signal Cable, 0.82 mm² CSA, 3.63mm od, 152m, Red
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Belden

Audio Cable Type

Line level Low Voltage signal Cable

Cross Sectional Area

0.82 mm²

Outer Diameter

3.63mm

Length

152m

Minimum Operating Temperature

-70°C

Maximum Operating Temperature

+200°C

Sheath Colour

Red

American Wire Gauge

18 AWG

Conductor Material

Tinned Copper

Current Rating

5.4 A

Voltage Rating

300 V ac

Size of Strands

0.25 mm

Capacitance Core To Core

51pF/ft

Capacitance Core To Screen

97pF/ft

Cable Shape

Twisted Pair

Number of Strands

19

Shielded/Unshielded

Shielded

Series

88760

Conductor Strand Type

Stranded

Core Strands

19/30

Characteristic Impedance

29 Ω

Sheath Material

FEP

Conductor Resistance

5.5 Ω/0.34 km

Country of Origin

United States

Product details

Bedfoil Shielded Multi-Conductor Single Pair Cable

The 88760 multi conductor Cable comprises of Beldfoil® shielded twisted pairs, red FEP insulated jacket