Belden 83305E Control Cable, 1 Cores, DEF STAN, Screened, 30m, White TFE Sheath, 22 AWG

RS Stock No.: 176-2093Brand: BeldenManufacturers Part No.: 83305E 009100
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Belden

Series

83305E

Number of Cores

1

American Wire Gauge

22 AWG

Conductor Material

Copper

Sheath Material

TFE

Control Cable Type

DEF STAN

Sheath Colour

White

Screened/Unscreened

Screened

Screen Type

Copper Braid

Outer Diameter

2.286mm

Minimum Bend Radius

25.4 mm

Length

30m

Voltage Rating

600 V

Current Rating

5 A

CPR Certification

Eca

Fire Behaviour

Flame Retardant, Low Smoke Zero Halogen (LSZH)

Maximum Operating Temperature

+200°C

Core Strands

19/34 AWG

Conductor Resistance

14.3 Ω @ 1000ft

Insulation material

TFE

Minimum Operating Temperature

-65°C

Cable Shape

Multi-Conductor

Country of Origin

Mexico

Stock information temporarily unavailable.

EGP 47,164.72

EGP 47,164.72 1 Reel of 30 Metres (ex VAT)

Belden 83305E Control Cable, 1 Cores, DEF STAN, Screened, 30m, White TFE Sheath, 22 AWG

EGP 47,164.72

EGP 47,164.72 1 Reel of 30 Metres (ex VAT)

Belden 83305E Control Cable, 1 Cores, DEF STAN, Screened, 30m, White TFE Sheath, 22 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Belden

Series

83305E

Number of Cores

1

American Wire Gauge

22 AWG

Conductor Material

Copper

Sheath Material

TFE

Control Cable Type

DEF STAN

Sheath Colour

White

Screened/Unscreened

Screened

Screen Type

Copper Braid

Outer Diameter

2.286mm

Minimum Bend Radius

25.4 mm

Length

30m

Voltage Rating

600 V

Current Rating

5 A

CPR Certification

Eca

Fire Behaviour

Flame Retardant, Low Smoke Zero Halogen (LSZH)

Maximum Operating Temperature

+200°C

Core Strands

19/34 AWG

Conductor Resistance

14.3 Ω @ 1000ft

Insulation material

TFE

Minimum Operating Temperature

-65°C

Cable Shape

Multi-Conductor

Country of Origin

Mexico