Belden74002NH, 305m Cat5e, Black, SF/UTP Shielded, Unterminated LSZH Sheath

RS Stock No.: 724-8830Brand: BeldenManufacturers Part No.: 74002NH.00305
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

Belden

Series

74002NH

Length

305m

LAN Category

Cat5e

Terminated/Unterminated

Unterminated

Shield Type

SF/UTP

Shielded/Unshielded

Shielded

CPR Certification

Eca

Sheath Colour

Black

Outer Sheath Material

LSZH

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Core Strands

7/26

Cable Shape

Twisted Pair

Standards Met

Euroclass Eca

Cross Sectional Area

0.13 mm²

Capacitance

56nF/km

American Wire Gauge

26 AWG

Number of Strands

7

Country of Origin

Hungary

You may be interested in
Stock information temporarily unavailable.

EGP 111,667.46

EGP 111,667.46 1 Reel of 305 Metres (ex VAT)

Belden74002NH, 305m Cat5e, Black, SF/UTP Shielded, Unterminated LSZH Sheath

EGP 111,667.46

EGP 111,667.46 1 Reel of 305 Metres (ex VAT)

Belden74002NH, 305m Cat5e, Black, SF/UTP Shielded, Unterminated LSZH Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Belden

Series

74002NH

Length

305m

LAN Category

Cat5e

Terminated/Unterminated

Unterminated

Shield Type

SF/UTP

Shielded/Unshielded

Shielded

CPR Certification

Eca

Sheath Colour

Black

Outer Sheath Material

LSZH

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Core Strands

7/26

Cable Shape

Twisted Pair

Standards Met

Euroclass Eca

Cross Sectional Area

0.13 mm²

Capacitance

56nF/km

American Wire Gauge

26 AWG

Number of Strands

7

Country of Origin

Hungary

You may be interested in