Belden 4GDCY Control Cable, 4 Cores, 1.5 mm², CY, Screened, 50m, Grey PVC Sheath

RS Stock No.: 176-2335Brand: BeldenManufacturers Part No.: 4GDCY-KC50
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Belden

Series

4GDCY

Number of Cores

4

Cross Sectional Area

1.5 mm²

Conductor Material

Copper

Sheath Material

PVC

Control Cable Type

CY

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Tinned Copper Braid

Outer Diameter

9.7mm

Length

50m

Minimum Bend Radius

20 x 9.7 (Occasional), 6 x 9.7 (Fixed)

Voltage Rating

300 V, 500 V

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-30°C

Oil Resistant

Yes

Cable Shape

Multicore

Earth Cable

Yes

Insulation material

PVC

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

EGP 24,057.41

EGP 24,057.41 1 Reel of 50 Metres (ex VAT)

Belden 4GDCY Control Cable, 4 Cores, 1.5 mm², CY, Screened, 50m, Grey PVC Sheath

EGP 24,057.41

EGP 24,057.41 1 Reel of 50 Metres (ex VAT)

Belden 4GDCY Control Cable, 4 Cores, 1.5 mm², CY, Screened, 50m, Grey PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Belden

Series

4GDCY

Number of Cores

4

Cross Sectional Area

1.5 mm²

Conductor Material

Copper

Sheath Material

PVC

Control Cable Type

CY

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Tinned Copper Braid

Outer Diameter

9.7mm

Length

50m

Minimum Bend Radius

20 x 9.7 (Occasional), 6 x 9.7 (Fixed)

Voltage Rating

300 V, 500 V

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-30°C

Oil Resistant

Yes

Cable Shape

Multicore

Earth Cable

Yes

Insulation material

PVC

Country of Origin

China

You may be interested in