Belden 4302FE Control Cable, 4 Cores, 0.82 mm², Screened, 100m, Grey LSZH Sheath, 18 AWG

RS Stock No.: 510-2224Brand: BeldenManufacturers Part No.: 4302FE.00100
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Belden

Series

4302FE

Number of Cores

4

Cross Sectional Area

0.82 mm²

American Wire Gauge

18 AWG

Conductor Material

Copper

Sheath Material

LSZH

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Aluminium/PET Foil

Length

100m

Outer Diameter

4.9mm

Voltage Rating

300 V

Current Rating

3.5 A

Standards Met

Euroclass Eca

CPR Certification

Eca

Maximum Operating Temperature

+70°C

Cable Shape

Multicore

Drain Wire

Yes

Conductor Resistance

21.3 Ω/km

Minimum Operating Temperature

-20°C

Insulation material

PE

Core Strands

7/26 AWG

Country of Origin

Netherlands

You may be interested in

EGP 23,899.90

EGP 23,899.90 1 Reel of 100 Metres (ex VAT)

Belden 4302FE Control Cable, 4 Cores, 0.82 mm², Screened, 100m, Grey LSZH Sheath, 18 AWG

EGP 23,899.90

EGP 23,899.90 1 Reel of 100 Metres (ex VAT)

Belden 4302FE Control Cable, 4 Cores, 0.82 mm², Screened, 100m, Grey LSZH Sheath, 18 AWG

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Belden

Series

4302FE

Number of Cores

4

Cross Sectional Area

0.82 mm²

American Wire Gauge

18 AWG

Conductor Material

Copper

Sheath Material

LSZH

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Aluminium/PET Foil

Length

100m

Outer Diameter

4.9mm

Voltage Rating

300 V

Current Rating

3.5 A

Standards Met

Euroclass Eca

CPR Certification

Eca

Maximum Operating Temperature

+70°C

Cable Shape

Multicore

Drain Wire

Yes

Conductor Resistance

21.3 Ω/km

Minimum Operating Temperature

-20°C

Insulation material

PE

Core Strands

7/26 AWG

Country of Origin

Netherlands

You may be interested in