Technical Document
Specifications
Brand
Bel-StewartEthernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat4
Mounting Type
PCB Mount
Number Of Ways
8P8C
Shield Type
UTP
Length
16.51mm
Width
15.62mm
Depth
16.36mm
Series
SS-65
Contact Material
Phosphor Bronze
Contact Plating
Gold over Nickel
Country of Origin
United States
Product details
Stewart Data Sockets
A range of PCB mounting data sockets commonly used in networking and communication applications. Sockets conform to the FCC68 specification and are compatible with data plugs. Designation of socket type is identified by the number of contact positions followed by the number of contacts, Includes keyed and shielded versions. All sockets are Category 4 apart from those specified as Category 5 (Cat 5). All models are highly reliable and excellent quality.
EGP 133.26
EGP 133.26 Each (ex VAT)
1
EGP 133.26
EGP 133.26 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Bel-StewartEthernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat4
Mounting Type
PCB Mount
Number Of Ways
8P8C
Shield Type
UTP
Length
16.51mm
Width
15.62mm
Depth
16.36mm
Series
SS-65
Contact Material
Phosphor Bronze
Contact Plating
Gold over Nickel
Country of Origin
United States
Product details
Stewart Data Sockets
A range of PCB mounting data sockets commonly used in networking and communication applications. Sockets conform to the FCC68 specification and are compatible with data plugs. Designation of socket type is identified by the number of contact positions followed by the number of contacts, Includes keyed and shielded versions. All sockets are Category 4 apart from those specified as Category 5 (Cat 5). All models are highly reliable and excellent quality.