Technical Document
Specifications
Brand
BeeswiftSize
L
Size UK
9 → 10.5in
Material
1% Elastine, 9% Viscose, 15% Acrylic, 21% Polyester, 54% Wool
Colour
Navy
Special Features
Insulated
Size EUR
43 → 45cm
Country of Origin
China
Stock information temporarily unavailable.
EGP 690.25
EGP 690.25 1 Pair (ex VAT)
Beeswift Navy Socks, size 43 → 45cm 9 → 10.5in
1
EGP 690.25
EGP 690.25 1 Pair (ex VAT)
Beeswift Navy Socks, size 43 → 45cm 9 → 10.5in
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BeeswiftSize
L
Size UK
9 → 10.5in
Material
1% Elastine, 9% Viscose, 15% Acrylic, 21% Polyester, 54% Wool
Colour
Navy
Special Features
Insulated
Size EUR
43 → 45cm
Country of Origin
China