Bedford Opto, OPI1264A DC Input Transistor Output Optocoupler, Through Hole, 4-Pin

RS Stock No.: 267-8649Brand: Bedford OptoManufacturers Part No.: OPI1264A
View all in Optocouplers

Technical Document

Specifications

Mounting Type

Through Hole

Output Device

Transistor

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

4

Input Current Type

DC

Maximum Input Current

50 mA

Isolation Voltage

10 kV dc

Minimum Current Transfer Ratio

25 %

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Bedford Opto, OPI1264A DC Input Transistor Output Optocoupler, Through Hole, 4-Pin

P.O.A.

Bedford Opto, OPI1264A DC Input Transistor Output Optocoupler, Through Hole, 4-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Mounting Type

Through Hole

Output Device

Transistor

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

4

Input Current Type

DC

Maximum Input Current

50 mA

Isolation Voltage

10 kV dc

Minimum Current Transfer Ratio

25 %

You may be interested in