BCN3D 2.85mm Natural ABS 3D Printer Filament, 2.5kg

RS Stock No.: 222-2109Brand: BCN3DManufacturers Part No.: 3603020003
brand-logo
View all in 3D Printing Materials

Technical Document

Specifications

Brand

BCN3D

Material Type

ABS

Printing Technology

FDM

Machine Specific

No

Colour

Natural

For Use With

3D Printers

Weight

2.5kg

Diameter

2.85mm

Printing Material

ABS

Country of Origin

Netherlands

Stock information temporarily unavailable.

EGP 14,390.97

EGP 14,390.97 Each (ex VAT)

BCN3D 2.85mm Natural ABS 3D Printer Filament, 2.5kg

EGP 14,390.97

EGP 14,390.97 Each (ex VAT)

BCN3D 2.85mm Natural ABS 3D Printer Filament, 2.5kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

BCN3D

Material Type

ABS

Printing Technology

FDM

Machine Specific

No

Colour

Natural

For Use With

3D Printers

Weight

2.5kg

Diameter

2.85mm

Printing Material

ABS

Country of Origin

Netherlands