Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Baumer PA200 LED Digital Panel Multi-Function Meter for Current, Voltage, 22.5mm x 45mm

RS Stock No.: 407-2071Brand: BaumerManufacturers Part No.: PA200.004AX01
brand-logo
View all in Multi Function Panel Meters

Technical Document

Specifications

Brand

Baumer

Properties Measured

Current, Voltage

Display Type

LED

Cutout Height

22.5mm

Cutout Width

45mm

Minimum Temperature

-10°C

Maximum Temperature

+60°C

Series

PA200

Country of Origin

Spain

Product details

PA 200 series process indicator

Process indicator compatible with all process signals within the ranges ±10 VDC or +/-20 mA DC.
Continuous voltage indicator, ±20 or ±200 V ranges.
External shunt direct current indicator, ±100 mV range.
Programmable using three buttons.

Stock information temporarily unavailable.

EGP 14,329.88

EGP 14,329.88 Each (ex VAT)

Baumer PA200 LED Digital Panel Multi-Function Meter for Current, Voltage, 22.5mm x 45mm

EGP 14,329.88

EGP 14,329.88 Each (ex VAT)

Baumer PA200 LED Digital Panel Multi-Function Meter for Current, Voltage, 22.5mm x 45mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Baumer

Properties Measured

Current, Voltage

Display Type

LED

Cutout Height

22.5mm

Cutout Width

45mm

Minimum Temperature

-10°C

Maximum Temperature

+60°C

Series

PA200

Country of Origin

Spain

Product details

PA 200 series process indicator

Process indicator compatible with all process signals within the ranges ±10 VDC or +/-20 mA DC.
Continuous voltage indicator, ±20 or ±200 V ranges.
External shunt direct current indicator, ±100 mV range.
Programmable using three buttons.