Baumer Diffuse Photoelectric Sensor, Barrel Sensor, 0 → 300 mm Detection Range

RS Stock No.: 136-5794Brand: BaumerManufacturers Part No.: OR18.ZI-PW1P.71O/B013
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Baumer

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

0 → 300 mm

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Terminal Type

Threaded

Light Source

Infrared

IP Rating

IP67

Maximum Current

40 mA

Response Time

<1 ms

Series

OR18

Housing Material

Plastic

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Standards Met

CE, cULus

Country of Origin

Hungary

Product details

OR18.ZI Series Diffuse Infrared Sensors

Baumer OR18.ZI diffuse photoelectric sensors offer a high sensing distance infrared LED light source in a robust compact design. The robust and resistant housing provides effective and reliable use in industrial environments. OR18 sensors combine functionality with simple and reliable handling for demanding applications in the packaging, installation and handling technology industries.

Feature and Benefits

M18 ABS housing
Infrared LED Light source
Sensitivity adjustable via potentiometer
Sensing range up to 800 mm
Compact design
IP67 Rated

Baumer Photoelectric Sensors

Stock information temporarily unavailable.

EGP 4,402.10

EGP 4,402.10 Each (ex VAT)

Baumer Diffuse Photoelectric Sensor, Barrel Sensor, 0 → 300 mm Detection Range

EGP 4,402.10

EGP 4,402.10 Each (ex VAT)

Baumer Diffuse Photoelectric Sensor, Barrel Sensor, 0 → 300 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Baumer

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

0 → 300 mm

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Terminal Type

Threaded

Light Source

Infrared

IP Rating

IP67

Maximum Current

40 mA

Response Time

<1 ms

Series

OR18

Housing Material

Plastic

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Standards Met

CE, cULus

Country of Origin

Hungary

Product details

OR18.ZI Series Diffuse Infrared Sensors

Baumer OR18.ZI diffuse photoelectric sensors offer a high sensing distance infrared LED light source in a robust compact design. The robust and resistant housing provides effective and reliable use in industrial environments. OR18 sensors combine functionality with simple and reliable handling for demanding applications in the packaging, installation and handling technology industries.

Feature and Benefits

M18 ABS housing
Infrared LED Light source
Sensitivity adjustable via potentiometer
Sensing range up to 800 mm
Compact design
IP67 Rated

Baumer Photoelectric Sensors