Technical Document
Specifications
Brand
BaumerSensor Style
Barrel
Detection Type
Through Beam
Detection Range
20 mm
Output Type
PNP
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
30V
Terminal Type
Threaded
Light Source
Infrared
IP Rating
IP67, IP69K
Maximum Current
40 mA
Response Time
<2 ms
Housing Material
Stainless Steel
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Series
OR18
Standards Met
CE, cULus
Country of Origin
Switzerland
Product details
OR18W.EI/TI Series Stainless Steel Through Beam Sensors
Baumer OR18W.EI/TI through beam photoelectric sensors offer a high sensing distance infrared light source in a robust compact design. The robust and resistant housing provides effective and reliable use in industrial environments. OR18 sensors combine functionality with simple and reliable handling for demanding applications in the packaging, installation and handling technology industries.
Feature and Benefits
M18 Stainless Steel housing
Infrared LED
Sensitivity adjustable via potentiometer
Sensing range up to 13 m
Compact design
IP67/69K Rated
Baumer Photoelectric Sensors
EGP 8,450.71
EGP 8,450.71 Each (ex VAT)
1
EGP 8,450.71
EGP 8,450.71 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BaumerSensor Style
Barrel
Detection Type
Through Beam
Detection Range
20 mm
Output Type
PNP
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
30V
Terminal Type
Threaded
Light Source
Infrared
IP Rating
IP67, IP69K
Maximum Current
40 mA
Response Time
<2 ms
Housing Material
Stainless Steel
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Series
OR18
Standards Met
CE, cULus
Country of Origin
Switzerland
Product details
OR18W.EI/TI Series Stainless Steel Through Beam Sensors
Baumer OR18W.EI/TI through beam photoelectric sensors offer a high sensing distance infrared light source in a robust compact design. The robust and resistant housing provides effective and reliable use in industrial environments. OR18 sensors combine functionality with simple and reliable handling for demanding applications in the packaging, installation and handling technology industries.
Feature and Benefits
M18 Stainless Steel housing
Infrared LED
Sensitivity adjustable via potentiometer
Sensing range up to 13 m
Compact design
IP67/69K Rated