Baumer Inductive Threaded Barrel Proximity Sensor, M5, 1 mm Detection, PNP NO, 10 → 30 V dc

RS Stock No.: 498-1616Brand: BaumerManufacturers Part No.: IFRM 05P15A1/L
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Baumer

Thread Size

M5

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

1 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

25mm

Mounting Type

Flush

Housing Material

Stainless Steel

Width

5mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

5kHz

Switching Current

100 mA

Reverse Polarity Protection

Yes

Switching Frequency

5 kHz

Standards Met

CE, cULus Listed, EAC

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+75°C

Country of Origin

Switzerland

Product details

M5 miniature sensors

M5 inductive detectors for fitting in liquids.
PNP output with closure (N/O) by cable or connectors
LED operation indication.
Protected against reverse polarity and short circuits.

Smooth Barrel

3-wire flush mounting, stainless steel bodied sensors, protected to IP67 with an operating temperature range of –25 to +75°C. All have short circuit and reverse polarity protection and provide an LED indication of the on/off status.

Stock information temporarily unavailable.

EGP 10,486.70

EGP 10,486.70 Each (ex VAT)

Baumer Inductive Threaded Barrel Proximity Sensor, M5, 1 mm Detection, PNP NO, 10 → 30 V dc

EGP 10,486.70

EGP 10,486.70 Each (ex VAT)

Baumer Inductive Threaded Barrel Proximity Sensor, M5, 1 mm Detection, PNP NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Baumer

Thread Size

M5

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

1 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

25mm

Mounting Type

Flush

Housing Material

Stainless Steel

Width

5mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

5kHz

Switching Current

100 mA

Reverse Polarity Protection

Yes

Switching Frequency

5 kHz

Standards Met

CE, cULus Listed, EAC

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+75°C

Country of Origin

Switzerland

Product details

M5 miniature sensors

M5 inductive detectors for fitting in liquids.
PNP output with closure (N/O) by cable or connectors
LED operation indication.
Protected against reverse polarity and short circuits.

Smooth Barrel

3-wire flush mounting, stainless steel bodied sensors, protected to IP67 with an operating temperature range of –25 to +75°C. All have short circuit and reverse polarity protection and provide an LED indication of the on/off status.