Technical Document
Specifications
Brand
BaumerDisplay Type
Mechanical
Function
Counter
Drive Shaft Diameter
4mm
Shaft Speed Maximum
500rpm
Country of Origin
Germany
Product details
300 series Mechanical totalising counters
Models with stroke lever control.
One stroke equals one number count.
Pivoting control lever and automatic return.
Ø 4 mm control shaft.
Min. 38° and max. 60° stroke angle.
Maximum of 500 strokes/minute.
EGP 8,979.01
EGP 8,979.01 Each (ex VAT)
1
EGP 8,979.01
EGP 8,979.01 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BaumerDisplay Type
Mechanical
Function
Counter
Drive Shaft Diameter
4mm
Shaft Speed Maximum
500rpm
Country of Origin
Germany
Product details
300 series Mechanical totalising counters
Models with stroke lever control.
One stroke equals one number count.
Pivoting control lever and automatic return.
Ø 4 mm control shaft.
Min. 38° and max. 60° stroke angle.
Maximum of 500 strokes/minute.