Baumer Transducer Linear Transducer

RS Stock No.: 189-2693Brand: BaumerManufacturers Part No.: GCA5-PM047.RAN.C00.ADistrelec Article No.: 30396359
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Baumer

Encoder Technology

Transducer

Supply Voltage

12 → 30 V dc

IP Rating

IP67

Overall Height

65mm

Overall Width

88mm

Overall Depth

88mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Current Rating

10 mA @ 24 V dc, 30 mA @ 24 V dc

Distrelec Product Id

30396359

Country of Origin

Italy

Stock information temporarily unavailable.

EGP 50,165.61

EGP 50,165.61 Each (ex VAT)

Baumer Transducer Linear Transducer

EGP 50,165.61

EGP 50,165.61 Each (ex VAT)

Baumer Transducer Linear Transducer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Baumer

Encoder Technology

Transducer

Supply Voltage

12 → 30 V dc

IP Rating

IP67

Overall Height

65mm

Overall Width

88mm

Overall Depth

88mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Current Rating

10 mA @ 24 V dc, 30 mA @ 24 V dc

Distrelec Product Id

30396359

Country of Origin

Italy