Baumer 8 → 30V dc 2500 Pulse Optical Encoder with a 10 mm Solid Shaft, Flange Mount, Connector

RS Stock No.: 269-1693Brand: BaumerManufacturers Part No.: EIL580-SC10.5EN.02500.A
brand-logo
View all in Optical Rotary Encoders

Technical Document

Specifications

Brand

Baumer

Pulses Per Revolution

2500

Encoder Reading

Incremental

Encoder Signal

Digital

Counts per Revolution

2500

Supply Voltage

8 → 30V dc

Shaft Diameter

10 mm

Shaft Length

20mm

Mounting Type

Flange Mount

Shaft Style

Solid

Termination Style

Connector

Maximum Operating Speed

<= 12000rpm

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 25,355.98

EGP 25,355.98 Each (ex VAT)

Baumer 8 → 30V dc 2500 Pulse Optical Encoder with a 10 mm Solid Shaft, Flange Mount, Connector

EGP 25,355.98

EGP 25,355.98 Each (ex VAT)

Baumer 8 → 30V dc 2500 Pulse Optical Encoder with a 10 mm Solid Shaft, Flange Mount, Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Baumer

Pulses Per Revolution

2500

Encoder Reading

Incremental

Encoder Signal

Digital

Counts per Revolution

2500

Supply Voltage

8 → 30V dc

Shaft Diameter

10 mm

Shaft Length

20mm

Mounting Type

Flange Mount

Shaft Style

Solid

Termination Style

Connector

Maximum Operating Speed

<= 12000rpm

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more