Technical Document
Specifications
Brand
BaumerDisplay Type
7-Segment
Number of Characters
6
LED Colours
Red
Number Of Segments
7
Character Height
57mm
Mounting Type
Panel Mount, Suspended Mount
Luminous Intensity
1000 lx
Colour Of Face
Black
Series
D060S
Operating Temperature Range
0 → +50°C
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Product details
D 060 series large size displays
D060 series range of displays, visible at up to 30 metres,
Digit height: 57 mm.
Programmed with 3 buttons located under the display.
Supplied with bracket for panel or suspended mounting.
EGP 103,907.23
EGP 103,907.23 Each (ex VAT)
1
EGP 103,907.23
EGP 103,907.23 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BaumerDisplay Type
7-Segment
Number of Characters
6
LED Colours
Red
Number Of Segments
7
Character Height
57mm
Mounting Type
Panel Mount, Suspended Mount
Luminous Intensity
1000 lx
Colour Of Face
Black
Series
D060S
Operating Temperature Range
0 → +50°C
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Product details
D 060 series large size displays
D060 series range of displays, visible at up to 30 metres,
Digit height: 57 mm.
Programmed with 3 buttons located under the display.
Supplied with bracket for panel or suspended mounting.