Technical Document
Specifications
Brand
BaumerSensor Technology
Capacitive
Detection Range
4 mm
Body Style
Block
Output Function
NO
Digital Switching Output Type
PNP
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
10 → 30 V dc
Length
52.4mm
IP Rating
IP65
Housing Material
Polyamide
Width
25mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+75°C
Shielding
Shielded
Maximum Switching Frequency
35Hz
Switching Current
100 mA
Reverse Polarity Protection
Yes
Switching Frequency
35 Hz
Standards Met
CE, cULus
Short Circuit Overload Protection
Yes
Depth
6mm
Country of Origin
Switzerland
Product details
CFDK 25 Series Flat Capacitive Sensors
The CFDK 25 series of capacitive proximity sensors from Baumer have only a 6mm installation height so are therefore suitable for applications where space is a limiting factor. These capacitive sensors have versatile mounting options including being directly mounted onto a tank and will detect the fill levels of liquids and screwed in place flush beneath a conveyor belt it enabling detection of objects on it.
PA12 housing
Snap in/out without tools so sensor can stay on the machine
Short circuit protection and reverse polarity protection
LED indication
Operating temperature -25 → +75 °C
EGP 14,644.32
EGP 14,644.32 Each (ex VAT)
1
EGP 14,644.32
EGP 14,644.32 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BaumerSensor Technology
Capacitive
Detection Range
4 mm
Body Style
Block
Output Function
NO
Digital Switching Output Type
PNP
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
10 → 30 V dc
Length
52.4mm
IP Rating
IP65
Housing Material
Polyamide
Width
25mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+75°C
Shielding
Shielded
Maximum Switching Frequency
35Hz
Switching Current
100 mA
Reverse Polarity Protection
Yes
Switching Frequency
35 Hz
Standards Met
CE, cULus
Short Circuit Overload Protection
Yes
Depth
6mm
Country of Origin
Switzerland
Product details
CFDK 25 Series Flat Capacitive Sensors
The CFDK 25 series of capacitive proximity sensors from Baumer have only a 6mm installation height so are therefore suitable for applications where space is a limiting factor. These capacitive sensors have versatile mounting options including being directly mounted onto a tank and will detect the fill levels of liquids and screwed in place flush beneath a conveyor belt it enabling detection of objects on it.
PA12 housing
Snap in/out without tools so sensor can stay on the machine
Short circuit protection and reverse polarity protection
LED indication
Operating temperature -25 → +75 °C