Baumer Distance Distance Sensor, Block Sensor, 16 mm → 120 mm Detection Range IO-LINK

RS Stock No.: 220-7184Brand: BaumerManufacturers Part No.: 11231078
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Baumer

Sensor Style

Block

Detection Type

Distance

Detection Range

16 mm → 120 mm

Output Type

PUSH/PULL

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Communication Protocol

IO-LINK

Terminal Type

M8 4 Pin Connector

Light Source

Laser Light

IP Rating

IP67

Response Time

0.4 ms

Maximum Operating Temperature

+60°C

Series

OM

Housing Material

Die Cast Zinc

Minimum Operating Temperature

-20°C

Mounting Type

Screw

Standards Met

CE, cULus

Country of Origin

Switzerland

You may be interested in
Stock information temporarily unavailable.

EGP 100,583.54

EGP 100,583.54 Each (ex VAT)

Baumer Distance Distance Sensor, Block Sensor, 16 mm → 120 mm Detection Range IO-LINK

EGP 100,583.54

EGP 100,583.54 Each (ex VAT)

Baumer Distance Distance Sensor, Block Sensor, 16 mm → 120 mm Detection Range IO-LINK
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Baumer

Sensor Style

Block

Detection Type

Distance

Detection Range

16 mm → 120 mm

Output Type

PUSH/PULL

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Communication Protocol

IO-LINK

Terminal Type

M8 4 Pin Connector

Light Source

Laser Light

IP Rating

IP67

Response Time

0.4 ms

Maximum Operating Temperature

+60°C

Series

OM

Housing Material

Die Cast Zinc

Minimum Operating Temperature

-20°C

Mounting Type

Screw

Standards Met

CE, cULus

Country of Origin

Switzerland

You may be interested in