BASF 2.85mm Natural TPC 45D 3D Printer Filament, 500g

RS Stock No.: 249-0982Brand: BASFManufacturers Part No.: 1303050019
brand-logo
View all in 3D Printing Materials

Technical Document

Specifications

Brand

BASF

Material Type

TPC

Printing Technology

FDM

Machine Specific

No

Colour

Natural

For Use With

Any 3D Printer

Weight

500g

Diameter

2.85mm

Printing Material

TPC 45D

Country of Origin

Netherlands

You may be interested in
Stock information temporarily unavailable.

EGP 6,177.24

EGP 6,177.24 Each (ex VAT)

BASF 2.85mm Natural TPC 45D 3D Printer Filament, 500g

EGP 6,177.24

EGP 6,177.24 Each (ex VAT)

BASF 2.85mm Natural TPC 45D 3D Printer Filament, 500g
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

BASF

Material Type

TPC

Printing Technology

FDM

Machine Specific

No

Colour

Natural

For Use With

Any 3D Printer

Weight

500g

Diameter

2.85mm

Printing Material

TPC 45D

Country of Origin

Netherlands

You may be interested in