BASF 2.85mm Green TPC 45D 3D Printer Filament, 500g

RS Stock No.: 249-0977Brand: BASFManufacturers Part No.: 1303050013
brand-logo
View all in 3D Printing Materials

Technical Document

Specifications

Brand

BASF

Material Type

Flexible

Printing Technology

FDM

Machine Specific

No

Colour

Green

For Use With

Any 3D Printer

Weight

500g

Diameter

2.85mm

Printing Material

TPC 45D

Country of Origin

Netherlands

EGP 3,177.63

EGP 3,177.63 Each (ex VAT)

BASF 2.85mm Green TPC 45D 3D Printer Filament, 500g

EGP 3,177.63

EGP 3,177.63 Each (ex VAT)

BASF 2.85mm Green TPC 45D 3D Printer Filament, 500g

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

BASF

Material Type

Flexible

Printing Technology

FDM

Machine Specific

No

Colour

Green

For Use With

Any 3D Printer

Weight

500g

Diameter

2.85mm

Printing Material

TPC 45D

Country of Origin

Netherlands