Technical Document
Specifications
Brand
BASFMaterial Type
PLA
Printing Technology
FDM
Machine Specific
No
Colour
Bronze
For Use With
Any 3D Printer
Weight
750g
Diameter
2.85mm
Printing Material
PLA
Country of Origin
Netherlands
Stock information temporarily unavailable.
EGP 4,168.41
EGP 4,168.41 Each (ex VAT)
BASF 2.85mm Bronze PLA 3D Printer Filament, 750g
1
EGP 4,168.41
EGP 4,168.41 Each (ex VAT)
BASF 2.85mm Bronze PLA 3D Printer Filament, 750g
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BASFMaterial Type
PLA
Printing Technology
FDM
Machine Specific
No
Colour
Bronze
For Use With
Any 3D Printer
Weight
750g
Diameter
2.85mm
Printing Material
PLA
Country of Origin
Netherlands