Banner Ultrasonic Barrel Proximity Sensor, 300 → 3000 mm Detection, PNP/NPN NO/NC, 10 → 30 V dc

RS Stock No.: 294-152Brand: BannerManufacturers Part No.: T30UXDC
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Banner

Sensor Technology

Ultrasonic

Detection Range

300 → 3000 mm

Body Style

Barrel

Output Function

NO/NC

Digital Switching Output Type

PNP/NPN

Cable Length

2m

Supply Voltage

10 → 30 V dc

Country of Origin

China

Stock information temporarily unavailable.

EGP 33,141.28

EGP 33,141.28 Each (ex VAT)

Banner Ultrasonic Barrel Proximity Sensor, 300 → 3000 mm Detection, PNP/NPN NO/NC, 10 → 30 V dc

EGP 33,141.28

EGP 33,141.28 Each (ex VAT)

Banner Ultrasonic Barrel Proximity Sensor, 300 → 3000 mm Detection, PNP/NPN NO/NC, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

Sensor Technology

Ultrasonic

Detection Range

300 → 3000 mm

Body Style

Barrel

Output Function

NO/NC

Digital Switching Output Type

PNP/NPN

Cable Length

2m

Supply Voltage

10 → 30 V dc

Country of Origin

China