Technical Document
Specifications
Brand
BannerThread Size
M30
Sensor Technology
Ultrasonic
Body Style
Threaded Barrel
Detection Range
2 m
Analogue Switching Output Type
0-10 V
Connection Type
M12
Supply Voltage
15 → 24 V dc
Length
66.5mm
IP Rating
IP67
Housing Material
Thermoplastic Polyester
Maximum dc Voltage
24V
Minimum Operating Temperature
-20°C
Switching Current
90 mA
Reverse Polarity Protection
Yes
Switching Frequency
128 kHz
Series
U-GAGE T30
Short Circuit Overload Protection
Yes
Maximum Switching Frequency
128kHz
Maximum Operating Temperature
+70°C
Country of Origin
China
Product details
U-Gage™ T30U Ultrasonic Sensors
The Turck Banner T30U series of ultra-sonic sensors are housed in a T-style right angled housing with a 30 mm threaded nose. The T30U series offer a choice of dual-discrete or analogue/discrete outputs and is available with ranges of 150 mm to 1 m or 300 mm to 2 m, Depending on the response time.
Dual analogue (current) and digital outputs
Touch-to-teach push-button set-up and remote teach facility
Programme both outputs together or independently
Automatically scaling analogue output
Offers dual-discrete models for ON/OFF switching or pump/level control
PNP complementary outputs with full protection
Fast response times
2m pre-cabled or M12 connector termination
Connector models supplied with 2m PUR, single-ended, straight connector lead
EGP 49,433.65
EGP 49,433.65 Each (ex VAT)
1
EGP 49,433.65
EGP 49,433.65 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BannerThread Size
M30
Sensor Technology
Ultrasonic
Body Style
Threaded Barrel
Detection Range
2 m
Analogue Switching Output Type
0-10 V
Connection Type
M12
Supply Voltage
15 → 24 V dc
Length
66.5mm
IP Rating
IP67
Housing Material
Thermoplastic Polyester
Maximum dc Voltage
24V
Minimum Operating Temperature
-20°C
Switching Current
90 mA
Reverse Polarity Protection
Yes
Switching Frequency
128 kHz
Series
U-GAGE T30
Short Circuit Overload Protection
Yes
Maximum Switching Frequency
128kHz
Maximum Operating Temperature
+70°C
Country of Origin
China
Product details
U-Gage™ T30U Ultrasonic Sensors
The Turck Banner T30U series of ultra-sonic sensors are housed in a T-style right angled housing with a 30 mm threaded nose. The T30U series offer a choice of dual-discrete or analogue/discrete outputs and is available with ranges of 150 mm to 1 m or 300 mm to 2 m, Depending on the response time.
Dual analogue (current) and digital outputs
Touch-to-teach push-button set-up and remote teach facility
Programme both outputs together or independently
Automatically scaling analogue output
Offers dual-discrete models for ON/OFF switching or pump/level control
PNP complementary outputs with full protection
Fast response times
2m pre-cabled or M12 connector termination
Connector models supplied with 2m PUR, single-ended, straight connector lead