Technical Document
Specifications
Brand
BannerSeries
STBVP6
Number Of Push Buttons
0
Push Button Actuation
Self Reset
Housing Material
Steel
Colour
Black, Yellow
Country of Origin
Mexico
EGP 77,626.38
EGP 77,626.38 Each (ex VAT)
Banner 0 Button Safety Two Hand Control Switch, Black, Yellow, STBVP6 Series
1
EGP 77,626.38
EGP 77,626.38 Each (ex VAT)
Banner 0 Button Safety Two Hand Control Switch, Black, Yellow, STBVP6 Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BannerSeries
STBVP6
Number Of Push Buttons
0
Push Button Actuation
Self Reset
Housing Material
Steel
Colour
Black, Yellow
Country of Origin
Mexico
