Banner SSA-EB Series Pull/Twist to Release, Push to Shut Off Illuminated Emergency Stop Push Button, Threaded, 30mm

RS Stock No.: 293-674Brand: BannerManufacturers Part No.: SSA-EB1PL2-02ECQ5A
brand-logo
View all in Emergency Stop Push Buttons

Technical Document

Specifications

Brand

Banner

Mounting Type

Threaded

Cutout Diameter

30mm

Contact Configuration

DPST

Push Button Actuation

Pull/Twist to Release, Push to Shut Off

Voltage Rating

24V dc

Illuminated

Yes

Series

SSA-EB

IP Rating

IP65

Country of Origin

Japan

Stock information temporarily unavailable.

EGP 14,388.16

EGP 14,388.16 Each (ex VAT)

Banner SSA-EB Series Pull/Twist to Release, Push to Shut Off Illuminated Emergency Stop Push Button, Threaded, 30mm

EGP 14,388.16

EGP 14,388.16 Each (ex VAT)

Banner SSA-EB Series Pull/Twist to Release, Push to Shut Off Illuminated Emergency Stop Push Button, Threaded, 30mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

Mounting Type

Threaded

Cutout Diameter

30mm

Contact Configuration

DPST

Push Button Actuation

Pull/Twist to Release, Push to Shut Off

Voltage Rating

24V dc

Illuminated

Yes

Series

SSA-EB

IP Rating

IP65

Country of Origin

Japan