Technical Document
Specifications
Brand
BannerSupply Voltage
24V dc
Safety Contacts
2NC
Housing Material
Thermoplastic
Connection Type
2m Cable
Switch Type
RFID Safety Switch
Sensor Principle
RFID
Series
SI-RF
Country of Origin
Hungary
Stock information temporarily unavailable.
EGP 12,971.13
EGP 12,971.13 Each (ex VAT)
Banner SI-RF Series RFID Safety Switch, 24V dc, Thermoplastic Housing, 2NC, 2m Cable
1
EGP 12,971.13
EGP 12,971.13 Each (ex VAT)
Banner SI-RF Series RFID Safety Switch, 24V dc, Thermoplastic Housing, 2NC, 2m Cable
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BannerSupply Voltage
24V dc
Safety Contacts
2NC
Housing Material
Thermoplastic
Connection Type
2m Cable
Switch Type
RFID Safety Switch
Sensor Principle
RFID
Series
SI-RF
Country of Origin
Hungary