Banner SI-MAG Series Magnetic Interlock Switch, 170V dc, Thermoplastic Housing, 3m Cable

RS Stock No.: 295-033Brand: BannerManufacturers Part No.: SI-MAGB1SMCO
brand-logo
View all in Non Contact Safety Switches

Technical Document

Specifications

Brand

Banner

Supply Voltage

170V dc

Housing Material

Thermoplastic

Connection Type

3m Cable

Switch Type

Magnetic

Sensor Principle

Magnetic

Series

SI-MAG

Country of Origin

Hungary

Stock information temporarily unavailable.

EGP 4,322.08

EGP 4,322.08 Each (ex VAT)

Banner SI-MAG Series Magnetic Interlock Switch, 170V dc, Thermoplastic Housing, 3m Cable

EGP 4,322.08

EGP 4,322.08 Each (ex VAT)

Banner SI-MAG Series Magnetic Interlock Switch, 170V dc, Thermoplastic Housing, 3m Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

Supply Voltage

170V dc

Housing Material

Thermoplastic

Connection Type

3m Cable

Switch Type

Magnetic

Sensor Principle

Magnetic

Series

SI-MAG

Country of Origin

Hungary