Technical Document
Specifications
Brand
BannerSensor Style
Barrel
Detection Type
Through Beam
Detection Range
20 m
Output Type
PNP
Switching Mode
Light / Dark switching
Electrical Connection
4 Pin Connector
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67, IP69K
Maximum Current
25 mA
Response Time
1.5 ms, 3 ms
Mounting Type
Barrel Mount
Housing Material
PBT Polyester
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-40°C
Series
S18
Thread Size
M12
Standards Met
CE, CSA
EGP 5,731.86
EGP 5,731.86 Each (ex VAT)
1
EGP 5,731.86
EGP 5,731.86 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BannerSensor Style
Barrel
Detection Type
Through Beam
Detection Range
20 m
Output Type
PNP
Switching Mode
Light / Dark switching
Electrical Connection
4 Pin Connector
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67, IP69K
Maximum Current
25 mA
Response Time
1.5 ms, 3 ms
Mounting Type
Barrel Mount
Housing Material
PBT Polyester
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-40°C
Series
S18
Thread Size
M12
Standards Met
CE, CSA