Banner Ultrasonic Block Proximity Sensor, 0.2 → 8 m Detection, Relay, 85 → 264 V ac

RS Stock No.: 331-112Brand: BannerManufacturers Part No.: QT50UVR3FQ
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Banner

Sensor Technology

Ultrasonic

Body Style

Block

Detection Range

0.2 → 8 m

Digital Switching Output Type

Relay

Connection Type

Integral QD

Supply Voltage

85 → 264 V ac

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Banner Ultrasonic Block Proximity Sensor, 0.2 → 8 m Detection, Relay, 85 → 264 V ac

P.O.A.

Banner Ultrasonic Block Proximity Sensor, 0.2 → 8 m Detection, Relay, 85 → 264 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

Sensor Technology

Ultrasonic

Body Style

Block

Detection Range

0.2 → 8 m

Digital Switching Output Type

Relay

Connection Type

Integral QD

Supply Voltage

85 → 264 V ac

Country of Origin

United States