Technical Document
Specifications
Brand
BannerSensor Technology
Ultrasonic
Detection Range
50 → 250 mm
Body Style
Rectangular
Digital Switching Output Type
PNP/NPN
Connection Type
Mini - Style Integral QD
Supply Voltage
12 → 24 V
Country of Origin
United States
Stock information temporarily unavailable.
EGP 34,887.39
EGP 34,887.39 Each (ex VAT)
Banner Ultrasonic Rectangular Ultrasonic Sensor, 50 → 250 mm Detection, PNP/NPN, 12 → 24 V
1
EGP 34,887.39
EGP 34,887.39 Each (ex VAT)
Banner Ultrasonic Rectangular Ultrasonic Sensor, 50 → 250 mm Detection, PNP/NPN, 12 → 24 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BannerSensor Technology
Ultrasonic
Detection Range
50 → 250 mm
Body Style
Rectangular
Digital Switching Output Type
PNP/NPN
Connection Type
Mini - Style Integral QD
Supply Voltage
12 → 24 V
Country of Origin
United States