Banner Fibre Amplifier, PNP, Push Pull Output IO-Link, 960 mW, IP50, 10 → 30 V dc

RS Stock No.: 177-8702Brand: BannerManufacturers Part No.: DF-G1-KS-2M
brand-logo
View all in Fibre Optic Sensors

Technical Document

Specifications

Brand

Banner

Output Type

PNP, Push Pull

Terminal Type

Cable

Response Time

2 (Long Range) ms, 200 (High Speed) μs, 5 (Extra Long Range) ms, 500 (Standard) μs

Light Source

Red LED

Communication Protocol

IO-LINK

Electrical Connection

4-Wire

Power Consumption

960 mW

IP Rating

IP50

Housing Material

Thermoplastic

Supply Voltage

10 → 30 V dc

Length

86.9mm

Width

10mm

Interface

IO-Link

Dimensions

86.9 x 10 x 31.5 mm

Maximum Operating Temperature

+55°C

Standards Met

CE Certified, cULus Listed

Minimum Operating Temperature

-10°C

Mounting Type

DIN Rail

Depth

31.5mm

Country of Origin

China

Stock information temporarily unavailable.

EGP 18,633.18

EGP 18,633.18 Each (ex VAT)

Banner Fibre Amplifier, PNP, Push Pull Output IO-Link, 960 mW, IP50, 10 → 30 V dc

EGP 18,633.18

EGP 18,633.18 Each (ex VAT)

Banner Fibre Amplifier, PNP, Push Pull Output IO-Link, 960 mW, IP50, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

Output Type

PNP, Push Pull

Terminal Type

Cable

Response Time

2 (Long Range) ms, 200 (High Speed) μs, 5 (Extra Long Range) ms, 500 (Standard) μs

Light Source

Red LED

Communication Protocol

IO-LINK

Electrical Connection

4-Wire

Power Consumption

960 mW

IP Rating

IP50

Housing Material

Thermoplastic

Supply Voltage

10 → 30 V dc

Length

86.9mm

Width

10mm

Interface

IO-Link

Dimensions

86.9 x 10 x 31.5 mm

Maximum Operating Temperature

+55°C

Standards Met

CE Certified, cULus Listed

Minimum Operating Temperature

-10°C

Mounting Type

DIN Rail

Depth

31.5mm

Country of Origin

China