Banner TL70 Series Grey Flashing Effect Signal Tower for Use with Signal Tower, 100 → 240 V ac, LED Bulb, AC,

RS Stock No.: 294-510Brand: BannerManufacturers Part No.: B-TL70Z-Q5
brand-logo
View all in Signal Tower Components

Technical Document

Specifications

Brand

Banner

Series

TL70

Component Type

Tower Light

Multifunction

Yes

Current Type

AC

Light Effect

Flashing

Lens Colour

Grey

Bulb Type

LED

Supply Voltage

100 → 240 V ac

For Use With

Signal Tower

IP Rating

IP65

Country of Origin

United States

Stock information temporarily unavailable.

EGP 13,460.23

EGP 13,460.23 Each (ex VAT)

Banner TL70 Series Grey Flashing Effect Signal Tower for Use with Signal Tower, 100 → 240 V ac, LED Bulb, AC,

EGP 13,460.23

EGP 13,460.23 Each (ex VAT)

Banner TL70 Series Grey Flashing Effect Signal Tower for Use with Signal Tower, 100 → 240 V ac, LED Bulb, AC,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

Series

TL70

Component Type

Tower Light

Multifunction

Yes

Current Type

AC

Light Effect

Flashing

Lens Colour

Grey

Bulb Type

LED

Supply Voltage

100 → 240 V ac

For Use With

Signal Tower

IP Rating

IP65

Country of Origin

United States