Technical Document
Specifications
Brand
BannerAccessory Type
Sensor Status Indicator
Application
Status Indicator
Series
S15L
Connector Type
M12 Connector
Connection Gender
Male
Minimum Temperature
-40°C
Maximum Temperature
+50°C
Bore Size
15mm
Material
PUR
Standards Met
CE
Country of Origin
United States
Stock information temporarily unavailable.
EGP 3,784.61
EGP 3,784.61 Each (ex VAT)
Banner, S15L Series Sensor Status Indicator, CE Standard
1
EGP 3,784.61
EGP 3,784.61 Each (ex VAT)
Banner, S15L Series Sensor Status Indicator, CE Standard
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BannerAccessory Type
Sensor Status Indicator
Application
Status Indicator
Series
S15L
Connector Type
M12 Connector
Connection Gender
Male
Minimum Temperature
-40°C
Maximum Temperature
+50°C
Bore Size
15mm
Material
PUR
Standards Met
CE
Country of Origin
United States