Technical Document
Specifications
Brand
BalsCurrent Rating
16A
Plug/Socket
Socket
Pole Format
2P + E
Voltage Rating
250 V
Mounting Type
Panel Mount
Gender
Female
Body Orientation
Straight
Termination Method
Screw
IP Rating
IP54
Colour
Black
Cable CSA
2.5mm²
Country of Origin
Germany
Product details
Bals Domestic Panel Mount Socket
Bals domestic panel mount sockets with Quick-Connect screwless cable connection. The panel mount sockets feature a robust terminal and housing design with a captive flange seal.
The Quick-Connect system is based on the cage clamp principle in electrical plugs and sockets.
Features and Benefits
Quick-Connect screwless connection
VDE tested
50 x 50 mm flange
IP54 rated
Bals Industrial Connectors
EGP 846.14
EGP 846.14 Each (ex VAT)
1
EGP 846.14
EGP 846.14 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BalsCurrent Rating
16A
Plug/Socket
Socket
Pole Format
2P + E
Voltage Rating
250 V
Mounting Type
Panel Mount
Gender
Female
Body Orientation
Straight
Termination Method
Screw
IP Rating
IP54
Colour
Black
Cable CSA
2.5mm²
Country of Origin
Germany
Product details
Bals Domestic Panel Mount Socket
Bals domestic panel mount sockets with Quick-Connect screwless cable connection. The panel mount sockets feature a robust terminal and housing design with a captive flange seal.
The Quick-Connect system is based on the cage clamp principle in electrical plugs and sockets.
Features and Benefits
Quick-Connect screwless connection
VDE tested
50 x 50 mm flange
IP54 rated